LNK2H122MSEGBN

Nichicon
647-LNK2H122MSEGBN
LNK2H122MSEGBN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1200 uF 500 VDC 20 %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,95 € 998,75 €
38,24 € 1.912,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
Aluminum Electrolytic Capacitors
Screw Terminal Type Aluminum Electrolytic Capacitor
- 25 C
+ 85 C
Bulk
Brand: Nichicon
Capacitance: 1200 uF
Diameter: 63.5 mm
Leakage Current: 2.32 mA
Length: 85 mm
Life: 5000 Hour
Product Type: Electrolytic Capacitors
Ripple Current: 6.3 A
Factory Pack Quantity: 25
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Tolerance: 20 %
Voltage Rating DC: 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.