LNC2G103MTEH

Nichicon
647-LNC2G103MTEH
LNC2G103MTEH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,35 € 1.430,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
10000 uF
400 VDC
76.2 mm
31.8 mm
20 %
- 40 C
+ 85 C
LNC
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Type: High Ripple Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNC Screw Terminal Electrolytic Capacitors

Nichicon LNC Aluminum Electrolytic Capacitors are available in an upgraded screw terminal version that offers smaller size and higher ripple current than the LNX and LNK series. Nichicon LNC Capacitors feature an operating temperature range of -40°C to +85°C, rated voltage range of 350V to 500V, and rated capacitance range of 1000 to 22,000µF. The series also provides high-speed charge-discharge and load life of 5000 hours of ripple current application at +85°C. These RoHS-compliant capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.