LNC2G102MSEF

Nichicon
647-LNC2G102MSEF
LNC2G102MSEF

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 400V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,94 € 29,94 €
23,00 € 230,00 €
20,14 € 1.007,00 €
19,24 € 1.924,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1000 uF
400 VDC
51 mm
60 mm
22 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
8.6 A
265.258 mOhms
- 40 C
+ 85 C
Bulk
Brand: Nichicon
Leakage Current: 1.9 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.