LLS2E681MELA

Nichicon
647-LLS2E681MELA
LLS2E681MELA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 250volts 680uF 85c 25x40x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388
Can Dispatch Immediately
On Order:
500
Expected 11/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,60 € 26,00 €
2,21 € 110,50 €
2,03 € 203,00 €
1,79 € 895,00 €
1,69 € 1.690,00 €
1,60 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
Aluminum Electrolytic Capacitors
Snap In
25 mm (0.984 in)
LLS
Bulk
Brand: Nichicon
Capacitance: 680 uF
Dissipation Factor DF: 0.15
Lead Spacing: 10 mm (0.394 in)
Leakage Current: 1.23 mA
Length: 40 mm (1.575 in)
Life: 3000 Hour
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Pins: 2 Pin
Product Type: Electrolytic Capacitors
Ripple Current: 2.67 A
Factory Pack Quantity: 250
Subcategory: Capacitors
Test Frequency: 120 Hz
Tolerance: 20 %
Type: Snap-In Terminal Type Aluminum Electrolytic Capacitor
Voltage Rating DC: 250 VDC
Part # Aliases: ECO-S2EP681CX
Unit Weight: 32,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LLS Snap-In Aluminum Electrolytic Capacitors

Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.