LKG1K153MKNF

Nichicon
647-LKG1K153MKNF
LKG1K153MKNF

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 15000uF 80 Volts 20% Tol.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,24 € 26,24 €
20,33 € 203,30 €
20,29 € 1.014,50 €
17,23 € 1.723,00 €
17,19 € 8.595,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
15000 uF
80 VDC
40 mm (1.575 in)
100 mm (3.937 in)
14 mm (0.551 in)
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
6.5 A
- 40 C
+ 85 C
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Solder Lug
Unit Weight: 149,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.