LKG1J472MESCCK

Nichicon
647-LKG1J472MESCCK
LKG1J472MESCCK

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63volts 4700uF Snap In

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4700 uF
63 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
4.5 A
- 40 C
+ 85 C
2 Pin
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 1.63 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Lug/Snap-in Terminal Type for Audio Equipment
Unit Weight: 84,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.