LKG1J222MESZBK

Nichicon
647-LKG1J222MESZBK
LKG1J222MESZBK

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63volts 2200uF 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2200 uF
63 VDC
22 mm (0.866 in)
45 mm (1.772 in)
10 mm (0.394 in)
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
2.7 A
- 40 C
+ 85 C
2 Pin
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 1.11 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Lug/Snap-in Terminal Type for Audio Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.