LKG1H103MKN

Nichicon
647-LKG1H103MKN
LKG1H103MKN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 10000uF 50 Volts 20% Tol.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,27 € 16,27 €
12,34 € 123,40 €
12,18 € 609,00 €
10,35 € 1.035,00 €
9,55 € 4.775,00 €
8,87 € 8.870,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10000 uF
50 VDC
35 mm (1.378 in)
80 mm (3.15 in)
14 mm (0.551 in)
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
4.6 A
- 40 C
+ 85 C
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Solder Lug
Unit Weight: 124,423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.