LHX2W271MELB35

Nichicon
647-LHX2W271MELB35
LHX2W271MELB35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 270uF 20% AEC-Q200 30x35mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
6,24 € 62,40 €
5,26 € 263,00 €
4,67 € 467,00 €
4,47 € 2.682,00 €
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
450 VDC
30 mm (1.181 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hours
20 %
1.27 A
- 40 C
+ 125 C
2 Pin
LHX
Bulk
Brand: Nichicon
Leakage Current: 1.04 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 20 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LHX Snap-In Aluminum Electrolytic Capacitors

Nichicon LHX Snap-In Aluminum Electrolytic Capacitors (AECs) provide +125°C long-life assurance in a snap-in terminal-type design. The LHX series offers 450V rated voltage and a capacitance range of 220µF to 680µF with ±20% tolerance at 120Hz, +20°C. The robust capacitors are available in a 30mm or 35mm diameter with a body length ranging from 30mm to 60mm. Nichicon LHX snap-in AECs comply with RoHS directive (2011/65/EU,(EU)2015/863) and feature a -40°C to +125°C category temperature range. The LHX capacitors contribute to the high-temperature support and high reliability of various equipment. Typical applications include audio equipment, power supplies, general purpose, and frequency converters.