LGZ2W221MELB50

Nichicon
647-LGZ2W221MELB50
LGZ2W221MELB50

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 220uf 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 1.238,00 €
5,98 € 3.588,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGZ Snap-In Aluminum Electrolytic Capacitors

Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors offer a 450V voltage range, 82µF to 330µF capacitance rating, and 560mArms to 1380mArms ripple current. The LGZ series contributes to a longer life for equipment and features 20,000 hours of life at +105°C. Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors have a ±20% tolerance at a capacitance of 120Hz, 1.15mA leakage current, and -25°C to +105°C temperature range.