LGX2H151MELB30

Nichicon
647-LGX2H151MELB30
LGX2H151MELB30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 150uF 500 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 744,00 €
3,47 € 2.082,00 €
3,39 € 3.390,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
30 mm (1.181 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
910 mA
- 25 C
+ 105 C
2 Pin
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Leakage Current: 820 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Unit Weight: 32,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LGX Snap-In Type Aluminum Electrolytic Capacitors

Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56μF to 2200μF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.