LGU2C391MELZ

Nichicon
647-LGU2C391MELZ
LGU2C391MELZ

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 160volts 390uF 105c 22x25x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,78 € 17,80 €
1,42 € 71,00 €
1,32 € 660,00 €
1,26 € 1.260,00 €
1,23 € 2.460,00 €
1,20 € 6.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
390 uF
160 VDC
22 mm (0.866 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
1.3 A
- 40 C
+ 105 C
2 Pin
LGU
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.15
Leakage Current: 740 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors can withstand 3000 hours of rated ripple current application at 105ºC. The snap-in terminal type GU Series Aluminum Electrolytic Capacitors from Nichicon offer capacitance range from 47 to 47000µF, rated voltage range from 16 to 450V, compliance to RoHS directive 2002/95/EC, and category temperature ranges from -40ºC to +105ºC (16 to 250V) and -25ºC to +105ºC (315 to 450V).

LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.