LGR2D471MELA35

Nichicon
647-LGR2D471MELA35
LGR2D471MELA35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200volts 470uF Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
434
Expected 6/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
2,95 € 29,50 €
2,49 € 124,50 €
2,16 € 216,00 €
1,86 € 930,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
200 VDC
25 mm (0.984 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
10000 Hour
20 %
1.4 A
- 40 C
+ 105 C
2 Pin
LGR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 910 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGR Snap-In Aluminum Electrolytic Capacitors

Nichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10,000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.