LGN2C122MELENA

Nichicon
647-LGN2C122MELENA
LGN2C122MELENA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 1200UF 160V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 11/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,45 € 24,50 €
2,15 € 107,50 €
1,71 € 171,00 €
1,70 € 850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
LGN
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LGN Aluminum Electrolytic Capacitors

Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.