LGN2C102MELZ45

Nichicon
647-LGN2C102MELZ45
LGN2C102MELZ45

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 160volts 1000uF 105c 22x45x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
2,98 € 29,80 €
2,49 € 124,50 €
2,11 € 211,00 €
2,10 € 1.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
160 VDC
22 mm (0.866 in)
45 mm (1.772 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
2.2 A
- 40 C
+ 105 C
LGN
Bulk
Brand: Nichicon
Leakage Current: 1.2 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: ECO-S2CB102EA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGN Aluminum Electrolytic Capacitors

Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.