LGM2W221MELA30

Nichicon
647-LGM2W221MELA30
LGM2W221MELA30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 220UF 20%
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 1.212,50 €
4,52 € 2.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
LGM
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGM Snap-in Aluminum Electrolytic Capacitors

Nichicon LGM Snap-in Aluminum Electrolytic Capacitors (AECs) feature a case size that is one rank smaller than the LGL capacitor series. These ultra-small AECs offer lengths ranging from 25mm to 45mm and a diameter range from 22mm to 35mm. The series provides a rated capacitance range of 180µF to 820µF and ±20% capacitance tolerance at 120Hz, 20°C. The 450V capacitors have an operating temperature range of -25°C to +105°C. Nichicon LGM Snap-in AECs are ideal for equipment downsizing.