LGL2W221MELZ40

Nichicon
647-LGL2W221MELZ40
LGL2W221MELZ40

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450volts 220uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,08 € 60,80 €
5,12 € 256,00 €
4,53 € 453,00 €
4,11 € 2.055,00 €
4,09 € 4.090,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
450 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
850 mA
- 25 C
+ 105 C
2 Pin
LGL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 940 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: EET-HC2G221HF EET-HC2G221BF EET-HD2W221HJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGL Aluminum Electrolytic Capacitors

Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.