LGL2G151MELZ25

Nichicon
647-LGL2G151MELZ25
LGL2G151MELZ25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400volts 150uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
3,90 € 39,00 €
3,55 € 177,50 €
3,31 € 331,00 €
2,91 € 1.455,00 €
2,78 € 2.780,00 €
2,73 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
400 VDC
22 mm (0.866 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
730 mA
- 25 C
+ 105 C
2 Pin
LGL
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Unit Weight: 23,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LGL Aluminum Electrolytic Capacitors

Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.