LGJ2Z331MELC15

Nichicon
647-LGJ2Z331MELC15
LGJ2Z331MELC15

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 180volts 330uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
2,98 € 29,80 €
2,57 € 128,50 €
2,19 € 219,00 €
2,18 € 1.308,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
180 VDC
35 mm (1.378 in)
15 mm (0.591 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
1.1 A
- 40 C
+ 105 C
LGJ
Bulk
Brand: Nichicon
Leakage Current: 730 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99