LGC2H681MELC55

Nichicon
647-LGC2H681MELC55
LGC2H681MELC55

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 500VDC 680uF 20% 35 x 55mm BL SNAP-IN Block Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,70 € 15,70 €
11,48 € 114,80 €
9,95 € 497,50 €
9,75 € 975,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
500 VDC
35 mm (1.378 in)
55 mm (2.165 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
2.44 A
- 40 C
+ 105 C
2 Pin
LGC
Bulk
Brand: Nichicon
Leakage Current: 1.74 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGC Miniature Snap-In Capacitors

Nichicon LGC Miniature Snap-In Capacitors are ultra-small-sized snap-in terminal-type capacitors that provide +105°C long-life assurance. Nichicon LGC Mini Snap-In Capacitors offer a smaller case size than the LGX series and are well-suited for equipment down-sizing. The series operates over a -40°C to +105°C temperature range, features a 500V rated voltage, and provides a 68µF to 680µF rated capacitance range.