LGC2H271MELA50

Nichicon
647-LGC2H271MELA50
LGC2H271MELA50

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 500VDC 270uF 20% 25 x 50mm BL SNAP-IN Block Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,23 € 9,23 €
6,67 € 66,70 €
5,73 € 286,50 €
5,17 € 517,00 €
5,16 € 2.580,00 €
4,82 € 4.820,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
500 VDC
50 mm (1.969 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.6 A
- 40 C
+ 105 C
2 Pin
LGC
Bulk
Brand: Nichicon
Leakage Current: 1.1 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGC Miniature Snap-In Capacitors

Nichicon LGC Miniature Snap-In Capacitors are ultra-small-sized snap-in terminal-type capacitors that provide +105°C long-life assurance. Nichicon LGC Mini Snap-In Capacitors offer a smaller case size than the LGX series and are well-suited for equipment down-sizing. The series operates over a -40°C to +105°C temperature range, features a 500V rated voltage, and provides a 68µF to 680µF rated capacitance range.