LGA2W181MELA30

Nichicon
647-LGA2W181MELA30
LGA2W181MELA30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 180uF 20% AEC-Q200 25x30mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
250
Expected 11/16/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,02 € 40,20 €
3,30 € 165,00 €
2,84 € 284,00 €
2,68 € 1.340,00 €
2,67 € 2.670,00 €
2,58 € 5.160,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
180 uF
450 VDC
25 mm (0.984 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hours
20 %
1.32 A
- 40 C
+ 105 C
2 Pin
LGA
Bulk
Brand: Nichicon
Leakage Current: 850 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 20 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGA Aluminum Electrolytic Capacitors

Nichicon LGA Aluminum Electrolytic Capacitors are snap-in terminal-type with high capacitance, high ripple current, and long life, withstanding 5000hrs at 105°C. These capacitors feature a capacitance range of 150µF to 560µF, a rated voltage of 450V, and a 20% tolerance. The LGA aluminum capacitors include 120Hz measurement frequency and are compliant with the RoHS directive (2011/65/EU,(EU)2015/863). Typical applications include industrial equipment and on-board chargers.