LAR2W331MELB40

Nichicon
647-LAR2W331MELB40
LAR2W331MELB40

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450volts 330uF Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 890,00 €
4,44 € 2.664,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
450 VDC
30 mm (1.181 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
- 25 C
+ 105 C
LAR
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAR Aluminum Electrolytic Capacitors

Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU,(EU)2015/863).