LAR2D681MELA40

Nichicon
647-LAR2D681MELA40
LAR2D681MELA40

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200volts 680uF Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
2,94 € 29,40 €
2,54 € 127,00 €
1,97 € 197,00 €
1,96 € 980,00 €
1,90 € 9.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
200 VDC
25 mm (0.984 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 105 C
LAR
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LAR Aluminum Electrolytic Capacitors

Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU,(EU)2015/863).