JUWT1105MCD

Nichicon
647-JUWT1105MCD
JUWT1105MCD

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7volts 1Farad Radial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 F
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
9 mm
1000 Hour
4 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Brand: Nichicon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.