JJD0E238MSEFBB

Nichicon
647-JJD0E238MSEFBB
JJD0E238MSEFBB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,31 € 4.407,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2300 F
2.5 VDC
Screw
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJD
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532249000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322490
ECCN:
EAR99

Electric Double Layer EVerCAP® Supercapacitors

Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.