JJC0E157MELC

Nichicon
647-JJC0E157MELC
JJC0E157MELC

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.5volts 150Farads Snap-In

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 F
2.5 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
50 mm
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJC
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 500 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 48,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532249000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322490
ECCN:
EAR99