GYF1C181MCQ1GS

Nichicon
647-GYF1C181MCQ1GS
GYF1C181MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,487 € 4,87 €
0,439 € 43,90 €
0,356 € 178,00 €
Full Reel (Order in multiples of 1000)
0,329 € 329,00 €
0,297 € 594,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
20 %
50 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
GYF
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Leakage Current: 28 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99