GYE1J101MCQ1GS

Nichicon
647-GYE1J101MCQ1GS
GYE1J101MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,796 € 7,96 €
0,724 € 72,40 €
Full Reel (Order in multiples of 500)
0,609 € 304,50 €
0,537 € 537,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 63 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYE Conductive Polymer Hybrid Capacitors

Nichicon GYE Conductive Polymer Hybrid Capacitors are high-reliability aluminum electrolytic capacitors with a 25V to 35V voltage range. These hybrid capacitors feature low equivalent series resistance (ESR) and high ripple current. The GYE capacitors offer 4000 hours of long life at +125°C with a category temperature range of -55°C to +125°C. The series provides high capacitance in the range of 56µF to 470µF with ±20% tolerance at 120Hz. Nichicon GYEConductive Polymer Hybrid Capacitors comply with AEC-Q200 qualification and RoHS directive (2011/65/EU,(EU)2015/863).