GYB1E471MCW1GS

Nichicon
647-GYB1E471MCW1GS
GYB1E471MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,08 € 10,80 €
0,858 € 42,90 €
0,664 € 66,40 €
Full Reel (Order in multiples of 400)
0,618 € 247,20 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Leakage Current: 117.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99