GYB1E331MCW1GS

Nichicon
647-GYB1E331MCW1GS
GYB1E331MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.099

Stock:
1.099
Can Dispatch Immediately
On Order:
500
Expected 5/4/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
0,578 € 5,78 €
0,566 € 56,60 €
Full Reel (Order in multiples of 500)
0,54 € 270,00 €
0,488 € 488,00 €
0,481 € 1.202,50 €
0,469 € 2.345,00 €
0,45 € 4.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
GYB
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Leakage Current: 82.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GYB Capacitors

Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10,000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.