GYB1C471MCQ1GS

Nichicon
647-GYB1C471MCQ1GS
GYB1C471MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,67 € 6,70 €
0,607 € 60,70 €
Full Reel (Order in multiples of 500)
0,51 € 255,00 €
0,448 € 448,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 75.2 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYB Capacitors

Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10,000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.