GYA1H470MCW1GS

Nichicon
647-GYA1H470MCW1GS
GYA1H470MCW1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,686 € 6,86 €
0,623 € 62,30 €
Full Reel (Order in multiples of 500)
0,511 € 255,50 €
0,459 € 459,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYA
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.1
Leakage Current: 23.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99