GYA1H330MCQ1GS

Nichicon
647-GYA1H330MCQ1GS
GYA1H330MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.505

Stock:
2.505 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,458 € 4,58 €
0,412 € 41,20 €
0,312 € 156,00 €
Full Reel (Order in multiples of 900)
0,291 € 261,90 €
0,268 € 482,40 €
0,255 € 1.147,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYA Conductive Polymer Hybrid Capacitors

Nichicon GYA Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) meet automotive and industrial machinery sector demands for high-performance AECs. GYA capacitors offer a -55°C to +125°C temperature range and a long life of 4000 hours at +125°C. This Nichicon series also offers a 10µF to 330µF rated capacitance range and high ripple current. GYA reduces current leakage to five times less solid AECs.