GYA1E680MCQ1GS

Nichicon
647-GYA1E680MCQ1GS
GYA1E680MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.778

Stock:
1.778 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,468 € 4,68 €
0,421 € 42,10 €
0,32 € 160,00 €
Full Reel (Order in multiples of 900)
0,298 € 268,20 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Molded
GYA
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 17 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYA Conductive Polymer Hybrid Capacitors

Nichicon GYA Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) meet automotive and industrial machinery sector demands for high-performance AECs. GYA capacitors offer a -55°C to +125°C temperature range and a long life of 4000 hours at +125°C. This Nichicon series also offers a 10µF to 330µF rated capacitance range and high ripple current. GYA reduces current leakage to five times less solid AECs.