F950J157MBAAQ2

Nichicon
Not Assigned
F950J157MBAAQ2

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.3volts 150uF 3.3x2.7

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Tantalum Capacitors - Solid SMD
Reel
F95
150 uF
6.3 VDC
20 %
400 mOhms
1411
3528
B Case
3.3 mm (0.13 in)
2.7 mm (0.106 in)
2 mm (0.079 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Nichicon
Dissipation Factor DF: 18
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99