F911E336MNC

Nichicon
Not Assigned
F911E336MNC

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 33uF 25V 20%

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Tantalum Capacitors - Solid SMD
Reel
F91
33 uF
25 VDC
20 %
450 mOhms
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Nichicon
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99