ER152181DD1

Nichicon
647-ER152181DD1
ER152181DD1

Mfr.:

Description:
Film Capacitors 180uF 1500 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,22 € 139,22 €
117,95 € 1.179,50 €
112,58 € 5.629,00 €
110,48 € 11.048,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
180 uF
1.5 kVDC
Radial
85 mm (3.346 in)
85 mm (3.346 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
125 mm (4.921 in)
- 40 C
+ 85 C
ER
Bulk
Brand: Nichicon
Diameter: 85 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Dry Type Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532259000
CAHTS:
8532290000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532290000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ER DC Filtering Film Capacitors

Nichicon ER DC Filtering Film Capacitors feature a 40% reduction in size (by volume) and a 30% reduction in weight compared to similar products. This has resulted in the smallest such capacitor in the world. Totaling an incredible 175,200 hours lifespan at +85°C, the ER works in some of the harshest environments – saving users from added costs and wasted time.