EEC2G305HQA403

Nichicon
647-EEC2G305HQA403
EEC2G305HQA403

Mfr.:

Description:
Film Capacitors 3uF 400 Volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,27 € 52,70 €
4,58 € 229,00 €
4,57 € 457,00 €
4,42 € 8.840,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
3 uF
Lug
Polypropylene (PP)
20 mm (0.787 in)
37 mm (1.457 in)
13.5 mm (0.531 in)
Power Factor Correction Film Capacitors
400 VAC
- 5 %, + 10 %
4 Pin
27 mm (1.063 in)
Quick Connect
- 25 C
+ 85 C
EEC
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.