EEC2G106HQA415

Nichicon
647-EEC2G106HQA415
EEC2G106HQA415

Mfr.:

Description:
Film Capacitors 10uF 400 Volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
Lug
Polypropylene (PP)
25 mm (0.984 in)
58 mm (2.283 in)
26 mm (1.024 in)
Power Factor Correction Film Capacitors
400 VAC
- 5 %, + 10 %
4 Pin
40 mm (1.575 in)
Quick Connect
- 25 C
+ 85 C
EEC
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99