EEC2E805HQA404

Nichicon
647-EEC2E805HQA404
EEC2E805HQA404

Mfr.:

Description:
Film Capacitors 8uF 250 Volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
7,46 € 74,60 €
7,10 € 355,00 €
6,03 € 603,00 €
5,56 € 5.560,00 €
5,17 € 10.340,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
8 uF
Lug
Polypropylene (PP)
20 mm (0.787 in)
37 mm (1.457 in)
17.5 mm (0.689 in)
Power Factor Correction Film Capacitors
250 VAC
- 5 %, + 10 %
4 Pin
31 mm (1.22 in)
Quick Connect
- 25 C
+ 85 C
EEC
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 33,129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.