US1MJ

Nexperia
771-US1MJ
US1MJ

Mfr.:

Description:
Rectifiers US1M/SOD1001/SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.547

Stock:
13.547 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13547 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,089 € 0,89 €
0,055 € 5,50 €
0,04 € 20,00 €
0,031 € 31,00 €
Full Reel (Order in multiples of 5000)
0,026 € 130,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
1 kV
1.4 A
Recovery Rectifier
Single
1.7 V
30 A
5 uA
49 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 930 mW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934668770118 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

US1M Ultrafast Recovery Rectifier

Nexperia US1M Ultrafast Recovery Rectifier is a 1000V, 1A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The US1M rectifier offers an ultrafast recovery time of ≤75ns and is encapsulated in an SOD1001-1 SMA package. This rectifier offers a storage temperature range of -55°C to 150°C. The US1M ultrafast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.