TL431ACDBZR,215

Nexperia
771-TL431ACDBZR215
TL431ACDBZR,215

Mfr.:

Description:
Voltage References SOT23 36V .1A ADJ PREC SHUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.054

Stock:
8.054 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,31 € 3,10 €
0,224 € 11,20 €
0,197 € 19,70 €
0,142 € 142,00 €
Full Reel (Order in multiples of 3000)
0,111 € 333,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
2.4 V to 36 V
1 %
37 V
100 mA
0 C
+ 70 C
TL431
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Output Voltage: 36 V
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 4 uA
Part # Aliases: 935288019215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

TL431 Adjustable Precision Shunt Regulators

Nexperia TL431 precision shunt regulators are three-terminal devices with an output voltage range between Vref and 36V to be set by two external resistors. Nexperia TL431xDBZR types feature an enhanced stability area with a very low load capacity requirement. TL431xFDT types offer an enhanced stability area and a higher ElectroMagnetic Interference (EMI) ruggedness for Switch Mode Power Supply (SMPS) applications. TL431xSDT types are designed for standard requirements and linear applications.