PXP010-20QXJ

Nexperia
771-PXP010-20QXJ
PXP010-20QXJ

Mfr.:

Description:
MOSFETs PXP010-20QX/SOT8002/MLPAK33

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Quantities greater than 764 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 764
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,566 € 5,66 €
0,369 € 36,90 €
0,284 € 142,00 €
Full Reel (Order in multiples of 3000)
0,284 € 852,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Nexperia PXP011-20QXJ
Nexperia
MOSFETs The factory is currently not accepting orders for this product.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
20 V
17.1 A
31 mOhms
- 12 V, 12 V
1 V
29 nC
- 55 C
+ 150 C
4.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 80 ns
Forward Transconductance - Min: 35 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 131 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934665220118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.