PXN6R2-60QLAJ

Nexperia
771-PXN6R2-60QLAJ
PXN6R2-60QLAJ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,531 € 5,31 €
0,347 € 34,70 €
Full Reel (Order in multiples of 3000)
0,347 € 1.041,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
60 V
77 A
6.2 mOhms
- 20 V, 20 V
2.2 V
14.1 nC
- 55 C
+ 150 C
74 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 17.8 ns
Product Type: MOSFETs
Rise Time: 21.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18.7 ns
Typical Turn-On Delay Time: 13.1 ns
Part # Aliases: 934668043118 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXNx N-Channel Logic Level Trench MOSFETs

Nexperia PXNx N-Channel Logic Level Trench MOSFETs are designed for high-efficiency power management in various applications. These Nexperia MOSFETs feature low on-state resistance [RDS(on)], ranging from 2.8mΩ to 14mΩ, and support 60V and 100V drain-source voltages (VDS). These MOSFETs are optimized for logic level compatibility and are suitable for secondary side synchronous rectification, DC-to-DC converters, motor drives, load switching, and LED lighting. These MOSFETs are housed in thermally efficient MLPAK33 and MLPAK56 packages, which offer a compact footprint and enhanced thermal performance. With features like low gate charge (Qg) and high avalanche ruggedness, the PXNx series ensures reliable operation in demanding environments.