PTVS28VP1UTP,115

Nexperia
771-PTVS28VP1UTP,115
PTVS28VP1UTP,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PTVS28VP1UTP/SOD128/FlatPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.686

Stock:
2.686
Can Dispatch Immediately
On Order:
3.000
Expected 11/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,446 € 4,46 €
0,326 € 16,30 €
0,287 € 28,70 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,152 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
32.8 V
SOD-128-2
13.2 A
600 W
8 kV
15 kV
- 55 C
+ 185 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934065552115
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

PTVSxP1UTP 600W Unidirectional TVS

Nexperia PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressors are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.