PTVS17VS1UTR,115

Nexperia
771-PTVS17VS1UTR115
PTVS17VS1UTR,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PTVS17VS1UTR/SOD123W/CFP3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,455 € 4,55 €
0,439 € 21,95 €
0,433 € 43,30 €
0,369 € 369,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,111 € 666,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
20.9 V
SOD-123-2
14.5 A
400 W
- 55 C
+ 185 C
PTVSxS1UTR
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934065491115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

PTVSxS1UR 400W Unidirectional TVS

Nexperia PTVSxS1UR 400W Unidirectional Transient Voltage Suppressors are available in a SOD-123W small and flat lead low-profile Surface Mounted Device (SMD) plastic package, designed for transient overvoltage protection. Features include rated peak pulse power of 400W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, and power management.