PSMNR90-80CSFJ

Nexperia
771-PSMNR90-80CSFJ
PSMNR90-80CSFJ

Mfr.:

Description:
MOSFETs SOT8005 N-CH 80V 505A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,41 € 10,41 €
7,53 € 75,30 €
Full Reel (Order in multiples of 1000)
7,53 € 7.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT8000A-12
N-Channel
1 Channel
80 V
505 A
900 uOhms
- 20 V, 20 V
4 V
309 nC
- 55 C
+ 175 C
1.55 kW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 91 ns
Product Type: MOSFETs
Rise Time: 69 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 203 ns
Typical Turn-On Delay Time: 91 ns
Part # Aliases: 934666609118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Application-Specific Power MOSFETs

Nexperia Application-Specific Power MOSFETs optimize parameters to match requirements. Nexperia combines proven MOSFET expertise with broad application understanding to create an expanding range of application-specific MOSFETs.