PSMNR90-80ASEJ

Nexperia
771-PSMNR90-80ASEJ
PSMNR90-80ASEJ

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
3.000
Expected 4/19/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,46 € 9,46 €
7,17 € 71,70 €
5,33 € 533,00 €
Full Reel (Order in multiples of 1000)
4,98 € 4.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT8000A-12
N-Channel
1 Channel
80 V
495 A
900 uOhms
- 20 V, 20 V
3.6 V
336 nC
- 55 C
+ 175 C
1.55 kW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 107 ns
Product Type: MOSFETs
Rise Time: 84 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 205 ns
Typical Turn-On Delay Time: 95 ns
Part # Aliases: 934666612118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCPAK ASFETs for Hotswap & Soft Start

Nexperia CCPAK ASFETs for Hotswap and Soft Start offer a reliable linear mode, enhanced SOA, and low RDS(on). The CCPAK ASFETs are designed for carefully controlled in-rush current to protect components on replacement boards inserted into a live system. The devices ensure these always-on systems do not experience any power disruption. The Nexperia CCPAK ASFETs are optimized for strong SOA and low RDS(on) in a single device.

Application-Specific Power MOSFETs

Nexperia Application-Specific Power MOSFETs optimize parameters to match requirements. Nexperia combines proven MOSFET expertise with broad application understanding to create an expanding range of application-specific MOSFETs.