PSMNR89-25YLEX

Nexperia
771-PSMNR89-25YLEX
PSMNR89-25YLEX

Mfr.:

Description:
MOSFETs SOT669 N-CH 25V 270A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 487 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
1,77 € 17,70 €
1,22 € 122,00 €
Full Reel (Order in multiples of 1500)
1,22 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power SO-8
N-Channel
1 Channel
25 V
270 A
980 uOhms
- 20 V, 20 V
2.2 V
33 nC
- 55 C
+ 175 C
224 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934664062115
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASFETs for Hotswap & Soft Start

Nexperia ASFETs for Hotswap and Soft Start offer strong SOA and low RDS(on) capabilities in a single device optimized for a non-stop world. Nexperia ASFETs protect always-on rack-based computers, communications, and storage systems from power disruption and component failure. When inserted into a live system, these components on replacement boards depend on a carefully controlled in-rush current.